Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.25 m
- RS Stock No.:
- 660-620
- Mfr. Part No.:
- 16923001.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP84,296.17
(exc. VAT)
PHP94,411.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,296.17 |
*price indicative
- RS Stock No.:
- 660-620
- Mfr. Part No.:
- 16923001.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.25m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.25m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with a drawer-door cabinet offers a robust and versatile solution for any workspace. Designed with an adjustable height framework, this bench provides flexibility and convenience, allowing users to customise their work surface to suit individual needs. Featuring a durable 30mm multiplex wood worktop and integrated storage units, it combines functionality with a streamlined aesthetic. The easy-access cabinet and drawers are ideal for storing tools and supplies, making it an essential addition to workshops or industrial environments. Its powder-coated finish not only enhances durability but also contributes to its modern appearance, available in a striking crimson red and light grey.
Adjustable height range enhances user comfort and ergonomics
Sturdy steel channel framework ensures lasting stability and support
Integrated cabinets and drawers maximise storage space efficiently
Robust load capacity of 75kg per drawer accommodates heavy items
Powder coated finish offers resistance to wear and scratches
Striking colour options add a contemporary touch to your workspace
Delivered fully assembled for immediate use, saving time and effort
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 1.75m x 600 mm
- Bott Steel Workbench 930 mm x 1.5m x 600 mm
- Bott Steel Workbench 930 mm x 2m x 600 mm
