Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 659-932
- Mfr. Part No.:
- 16922007.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP74,425.76
(exc. VAT)
PHP83,356.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,425.76 |
*price indicative
- RS Stock No.:
- 659-932
- Mfr. Part No.:
- 16922007.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height framework bench is expertly designed for versatility and functionality in various work environments. It features a robust steel channel and a durable powder coat finish in RAL 7035 light grey, ensuring longevity while maintaining a professional appearance. This bench is equipped with an adjustable height range of 780 to 930mm, allowing users to tailor their workspace to suit individual needs or preferences. The full-depth base shelf offers additional storage space, making it ideal for both workshops and office settings. Compatible with optional storage units, this workstation adapts seamlessly to your organisational requirements, positioning it as an essential tool for productivity and efficiency.
Robust steel channel construction for enhanced stability and durability
Adjustable height range of 780 to 930mm for personalised workspace comfort
Full depth base shelf provides ample storage for tools and materials
Durable powder coat finish in RAL 7035 light grey for a professional look
Optional storage units available for seamless integration and optimisation of space
Lino worktop for a versatile and easy to clean surface
Designed for various applications, including workshops and office environments
Related links
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
