Bott Portable Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-877
- Mfr. Part No.:
- 16922203.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP60,889.00
(exc. VAT)
PHP68,195.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,889.00 |
*price indicative
- RS Stock No.:
- 659-877
- Mfr. Part No.:
- 16922203.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Workstand | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Workstand | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile work stand with full cupboard is designed for professionals seeking a versatile and robust workspace solution. Built with a sturdy steel channel framework, this work stand provides reliability and efficient mobility thanks to its 100mm diameter castors. Its 30mm lino worktop offers a durable and practical surface for various tasks, while the integrated cupboard, featuring a single reinforced door and an adjustable steel shelf, ensures ample storage capacity for tools and materials. Finished in a light grey powder coat, this work stand seamlessly blends functionality with a sleek aesthetic, making it an excellent addition to any workshop or work environment.
Robust steel channel framework enhances stability and support
100mm diameter castors allow for easy movement across different surfaces
Durable 30mm lino worktop provides a resilient workspace for numerous applications
Integrated cupboard features a reinforced single door for secure tool storage
Adjustable galvanised steel shelf with a load capacity of 75kg maximises space efficiency
Finished in RAL 7035 light grey for a professional and modern appearance
Compact dimensions fit well in various environments
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
