Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 600mm x 1.25 m
- RS Stock No.:
- 659-740
- Mfr. Part No.:
- 16923000.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,925.44
(exc. VAT)
PHP74,956.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,925.44 |
*price indicative
- RS Stock No.:
- 659-740
- Mfr. Part No.:
- 16923000.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.25m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.25m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height storage bench with 1 drawer-door cabinet offers a robust solution for versatile storage needs in any workspace. Built with a sturdy steel channel framework, this product features an adjustable height mechanism, allowing for customisation between 830mm and 930mm to suit individual user preferences. The generous beech multiplex worktop accommodates various tasks with ease, while the integrated cabinet provides organised storage with a single drawer and cabinet space. Finished in durable powder coat paint in light grey, the bench's aesthetic ensures it complements any environment while maintaining functionality. Delivered fully assembled, its ready to enhance efficiency straight out of the box.
Adjusted height range from 830mm to 930mm for user convenience
Robust steel frame ensures durability and stability
30mm beech multiplex wood worktop suitable for various tasks
Plain door design offers a sleek, modern appearance
Light grey powder coated finish resists wear and tear
Integrated cabinet dimensions facilitate smart organisational options
Comes fully assembled, saving time for immediate use
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 1.75m x 600 mm
- Bott Steel Workbench 930 mm x 1.5m x 600 mm
- Bott Steel Workbench 930 mm x 2m x 600 mm
