Bott Portable Steel Workbench, 200kg Max Load Adjustable Height, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-172
- Mfr. Part No.:
- 16922203.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP60,889.00
(exc. VAT)
PHP68,195.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,889.00 |
*price indicative
- RS Stock No.:
- 659-172
- Mfr. Part No.:
- 16922203.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Workstand | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Workstand | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile workstand with full cupboard is designed to provide a sturdy and efficient workspace for a variety of applications. Its robust, steel channel framework creates a reliable foundation, complemented by 100mm diameter castors for smooth mobility. The 30mm lino worktop offers a durable surface for work, while the integral cupboard features a single, reinforced door for secure storage. With adjustable shelving and an overall compact design, this workstand is ideal for dynamic environments, delivering strength and functionality in equal measure.
Robust steel channel framework ensures durability and stability
Smooth mobility with 100mm diameter castors for easy transport
Spacious 30mm lino worktop provides a reliable workspace
Integrated cupboard with a reinforced door allows for secure storage
Adjustable height galvanised steel shelf supports a load capacity of 75kg
Finished in durable powder coat paint for a professional aesthetic
Compact dimensions fit seamlessly into various working environments
Main colour in anthracite grey with a secondary light grey offering versatility
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
