Bott Robust Steel Workbench, 930 mm x 600mm x 2 m
- RS Stock No.:
- 659-122
- Mfr. Part No.:
- 16922311.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,457.37
(exc. VAT)
PHP63,232.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,457.37 |
*price indicative
- RS Stock No.:
- 659-122
- Mfr. Part No.:
- 16922311.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cantilever Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Robust Steel | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cantilever Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Robust Steel | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso cantilever bench is designed to enhance workspace efficiency while providing a robust and versatile solution for various environments. Featuring a sturdy steel channel framework, this bench guarantees durability and longevity, complemented by a clear front access design for ease of use. The 20mm MFC laminate worktop offers a practical surface suitable for various tasks, while the optional storage units add functionality to meet diverse storage needs. Finished in a light grey RAL 7035 powder coat paint, this bench not only contributes to a clean and professional aesthetic but also stands up to the rigours of daily use. With dimensions of 2000x600x930mm, it provides ample workspace without compromising on style or strength.
Robust steel channel framework ensures optimal strength and stability
Clear front access facilitates ease of use, enhancing workplace efficiency
20mm MFC laminate worktop provides a practical and durable surface for various activities
Optional storage units offer additional functionality for a clutter free workspace
Finished in durable powder coat paint for extended wear and a professional finish
Compact dimensions allow for versatile placement in different work environments
Related links
- Bott Robust Steel Workbench, 930 mm x 600mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 600mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 600mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 2 m
