Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-906
- Mfr. Part No.:
- 16921961.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,042.90
(exc. VAT)
PHP134,448.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,042.90 |
*price indicative
- RS Stock No.:
- 660-906
- Mfr. Part No.:
- 16921961.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 7 drawer cabinet is engineered to provide an efficient and robust workspace solution. This versatile unit features a durable steel channel pedestal leg and a high-quality 30mm lino worktop, ideal for varied applications in workshops and industry. Measuring 2000mm in width, 600mm in depth, and 930mm in height, it offers ample space for your tools and equipment, while the thoughtfully designed drawer configuration includes seven drawers with 100% extension slides to accommodate diverse storage needs. Finished in a sleek gentian blue and light grey powder coat, this cabinet not only delivers organisation but also adds a modern aesthetic to any environment.
Constructed with robust sheet steel for enhanced durability
Features a stylish powder coated surface for long lasting wear
Includes a 30mm thick lino worktop, ideal for various tasks
Equipped with seven drawers to optimise storage capacity
Drawers provide a load capacity of 75kg, supporting heavy items
Drawer heights vary to accommodate tools and accessories of multiple sizes
Cabinet finished in RAL 5010 gentian blue and RAL 7035 light grey for a contemporary look
Ideal for both professional and industrial settings, offering versatility and functionality
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
