Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m
- RS Stock No.:
- 659-118
- Mfr. Part No.:
- 16921960.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,572.68
(exc. VAT)
PHP123,841.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,572.68 |
*price indicative
- RS Stock No.:
- 659-118
- Mfr. Part No.:
- 16921960.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 5-drawer cabinet is expertly designed for robust functionality in a workspace. Its sturdy steel channel pedestal leg ensures stability, while the durable powder-coated finish in RAL 7035 light grey and RAL 7016 anthracite grey adds an appealing aesthetic. The 30mm thick lino worktop combines durability with ease of maintenance, making it ideal for both heavy-duty tasks and general use. With a generous cabinet size of 525x550x900mm, the workspace is optimally organised, complemented by a versatile drawer configuration that features 100% extension slides for seamless accessibility. This product is tailored to meet the demands of demanding environments, providing a practical solution for storage and workspace management.
Sturdy construction with a robust steel channel pedestal leg for enhanced stability
Powder coated finish offers superior durability and scratch resistance
Generous worktop thickness of 30mm provides a solid surface for various tasks
The five drawer cabinet configuration allows for efficient storage and easy access
Available in stylish RAL 7035 light grey and RAL 7016 anthracite grey colour options
Designed for professional environments, ensuring long lasting functionality
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
