Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 659-765
- Mfr. Part No.:
- 16921901.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,149.24
(exc. VAT)
PHP113,287.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,149.24 |
*price indicative
- RS Stock No.:
- 659-765
- Mfr. Part No.:
- 16921901.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 7 drawer cabinet is designed to optimise workspace functionality and storage efficiency. Crafted with a robust steel channel pedestal leg and a durable beech multiplex wood worktop, this workstation seamlessly blends strength with style. Measuring 1500mm in width, 600mm in depth, and 930mm in height, it's well-suited for industrial environments. The versatile cabinet features a thoughtful drawer configuration of seven drawers, ideal for organising tools and equipment, with each drawer capable of bearing up to 75kg. Its light grey powder-coated finish ensures both resilience and aesthetic appeal, making it an essential addition for any workshop or utility area.
Robust steel channel pedestal leg for enhanced stability
Durable beech multiplex wood worktop provides a solid working surface
Ample storage capacity with seven drawers in varied heights for versatile use
Drawer load capacity of up to 75kg ensures reliability under demanding conditions
Finished in light grey powder coating for lasting protection and a contemporary look
Compact dimensions maximise workspace without sacrificing storage
Designed for workshop use, combining functionality with efficient organisation
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
