Bott Robust Steel Workbench, 780 mm x 600mm x 2 m
- RS Stock No.:
- 660-807
- Mfr. Part No.:
- 16922308.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP51,617.81
(exc. VAT)
PHP57,811.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,617.81 |
*price indicative
- RS Stock No.:
- 660-807
- Mfr. Part No.:
- 16922308.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cantilever Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Robust Steel | |
| Length | 2m | |
| Width | 600mm | |
| Height | 780mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cantilever Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Robust Steel | ||
Length 2m | ||
Width 600mm | ||
Height 780mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso cantilever bench is designed for both functionality and durability, making it an ideal choice for workshops and workspaces. With a robust steel channel framework and a striking light grey powder coat finish, this bench not only provides excellent stability but also enhances any professional environment. Its spacious 20mm multiplex wood worktop allows for ample working space while ensuring easy access from the front, promoting efficiency in your tasks. Accompanied by optional storage units, the verso cantilever bench meets diverse organisational needs, combining practicality with contemporary design for a seamless workflow.
Constructed from high quality sheet steel for enhanced durability
Powder coated finish in RAL 7035 light grey for a modern aesthetic
20mm multiplex wood worktop provides a sturdy and spacious surface for various tasks
Clear front access allows for easy utilisation of bench space
Optional storage units increase functionality and organisation
Dimensions of 2000x600x780mm optimize workspace efficiency
Related links
- Bott Robust Steel Workbench, 780 mm x 600mm x 2 m
- Bott Robust Steel Workbench, 780 mm x 600mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 780 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 930 mm x 600mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 600mm x 1.5 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 1.5 m
