Bott Robust Steel Workbench, 930 mm x 800mm x 1.5 m
- RS Stock No.:
- 660-487
- Mfr. Part No.:
- 16922327.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,457.37
(exc. VAT)
PHP63,232.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,457.37 |
*price indicative
- RS Stock No.:
- 660-487
- Mfr. Part No.:
- 16922327.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Cantilever Bench | |
| Portable | No | |
| Material | Robust Steel | |
| Length | 1.5m | |
| Width | 800mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Cantilever Bench | ||
Portable No | ||
Material Robust Steel | ||
Length 1.5m | ||
Width 800mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso cantilever bench is an expertly crafted workspace solution designed for durability and style. Featuring a robust steel channel framework, this product ensures stability, while its clear front access promotes convenience during use. The 20mm MFC laminate worktop offers ample surface area for various tasks, making it ideal for workshops, garages, or industrial settings. With optional storage units available, this bench not only serves as a functional workspace but can also be tailored to meet organisation needs. Finished in a sleek light grey powder coat (RAL 7035), it complements any environment while maintaining a professional aesthetic. Its compact dimensions of 1500x800x930mm make it an accessible choice for spaces of all sizes, ensuring that efficiency meets style.
Constructed with a sturdy steel channel framework for enhanced durability
Clear front access design for easy accessibility during operations
Spacious 20mm MFC laminate worktop ideal for various tasks
Optional storage units provide additional organisational options
Finished in RAL 7035 light grey powder coating for a contemporary look
Compact dimensions of 1500x800x930mm suit a variety of work environments
Related links
- Bott Robust Steel Workbench, 930 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 780 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 930 mm x 600mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 930 mm x 600mm x 2 m
- Bott Robust Steel Workbench, 780 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 780 mm x 600mm x 1.5 m
