BETA 46mm Workbench AccessoryFor Use With RSC50 2.0
- RS Stock No.:
- 870-624
- Mfr. Part No.:
- RSC50 2.0 P/2MDX-SX
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP21,152.47
(exc. VAT)
PHP23,690.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,152.47 |
*price indicative
- RS Stock No.:
- 870-624
- Mfr. Part No.:
- RSC50 2.0 P/2MDX-SX
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wall Mount Upright | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 60mm | |
| Sub Type | Workbench Accessory | |
| For Use With | RSC50 2.0 | |
| Width | 46mm | |
| Material | Sheet Metal | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wall Mount Upright | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 60mm | ||
Sub Type Workbench Accessory | ||
For Use With RSC50 2.0 | ||
Width 46mm | ||
Material Sheet Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA pair of right/left uprights designed to enhance module stability and composition. Tailored for effective use behind worktops and bases, it reinforces structural integrity while ensuring efficient installation.
Uprights crafted from high-quality sheet metal enhance overall strength
Only 6 cm deep, allowing for minimal protrusion in tight spaces
Requires just one left-right pair per module for streamlined installation
Strategically positioned fixing points enhance stability
Related links
- BETA 740mm Workbench AccessoryFor Use With RSC50 Perforated Panels
- BETA Power Supply Unit
- BETA Sheet Metal Interior shelf for use with Tool Cabinet
- BETA Aluminium Tool Wall System
- BETA RSC50 2.0 NAC‑G Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
- RS PRO Workbench AccessoryFor Use With Tool Cart
- Gedore Workbench AccessoryFor Use With T-nuts With M8 M12 Thread
- BETA RSC50 2.0 NAC‑W Sheet Metal 2 m x 1.024m x 1.024 m
