BETA RSC50 2.0 NAC‑W Sheet Metal, Wood Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
- RS Stock No.:
- 870-599
- Mfr. Part No.:
- RSC50 2.0 NAC-W
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP406,284.06
(exc. VAT)
PHP455,038.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP406,284.06 |
*price indicative
- RS Stock No.:
- 870-599
- Mfr. Part No.:
- RSC50 2.0 NAC-W
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Self-Supporting Complete Corner | |
| Product Type | Corner worktop | |
| Portable | No | |
| Material | Sheet Metal, Wood | |
| Length | 1.024m | |
| Colour | Grey, Wood | |
| Width | 1.024m | |
| Height | 2m | |
| Adjustable Height | Yes | |
| Model Number | RSC50 2.0 NAC‑W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Self-Supporting Complete Corner | ||
Product Type Corner worktop | ||
Portable No | ||
Material Sheet Metal, Wood | ||
Length 1.024m | ||
Colour Grey, Wood | ||
Width 1.024m | ||
Height 2m | ||
Adjustable Height Yes | ||
Model Number RSC50 2.0 NAC‑W | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA self-supporting complete corner unit designed to optimise workshop space, providing a tidy and efficient environment for professionals to organise their tools and materials with ease.
Maximises workshop corner space for easy access to tools
Includes perforated panels for versatile storage options
Built from multilayer wood for durability in heavy use
Adjustable feet enhance stability on uneven surfaces
Gas spring lock ensures secure and practical operation
Related links
- BETA RSC50 2.0 NAC‑X Sheet Metal 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑A Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑G Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 KNAI-W Sheet Metal 975 mm x 964mm x 964 mm
- BETA RSC50 KNAI-A Sheet Metal Corner worktop Adjustable Height, 975 mm x 964mm x 964 mm
- BETA RSC50 2.0 KNAI-X Sheet Metal 975 mm x 964mm x 964 mm
- BETA Cover Kit for use with Workshop Equipment Combination
- BETA 2 Door Sheet Metal Floor Standing Cabinet 2 m 915mm, 660 mm
