BETA Cover Kit for use with Workshop Equipment Combination
- RS Stock No.:
- 870-636
- Mfr. Part No.:
- 5000 RSC50 2.0/KFC5015
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP7,880.66
(exc. VAT)
PHP8,826.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,880.66 |
*price indicative
- RS Stock No.:
- 870-636
- Mfr. Part No.:
- 5000 RSC50 2.0/KFC5015
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Cover Kit | |
| Accessory Type | Cover Kit | |
| For Use With | Workshop Equipment Combination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Cover Kit | ||
Accessory Type Cover Kit | ||
For Use With Workshop Equipment Combination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA front cover kit is a meticulously crafted solution designed to enhance the overall aesthetics of worktops while offering practical functionality, making it a versatile addition to any space.
Innovative design seamlessly integrates with various environments
Quick and intuitive assembly adapts front panels effortlessly
Complements anthracite grey worktops with elegance
Adds functional appeal without compromising on style
Related links
- BETA Cover Kit for use with Workshop Equipment Combination
- BETA Shelf for use with Workshop Equipment Combination
- BETA 5000 RSC50 Lighting Controller LED Controller
- BETA Lighting Accessory
- BETA 740mm Workbench AccessoryFor Use With RSC50 Perforated Panels
- BETA Power Supply Unit
- BETA 46mm Workbench AccessoryFor Use With RSC50 2.0
- BETA RSC50 2.0 NAC‑G Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
