BETA Shelf for use with Workshop Equipment Combination
- RS Stock No.:
- 870-629
- Mfr. Part No.:
- 5000 RSC50 2.0/MP
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP11,194.46
(exc. VAT)
PHP12,537.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,194.46 |
*price indicative
- RS Stock No.:
- 870-629
- Mfr. Part No.:
- 5000 RSC50 2.0/MP
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Accessory Type | Shelf | |
| Product Type | Shelf | |
| For Use With | Workshop Equipment Combination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Accessory Type Shelf | ||
Product Type Shelf | ||
For Use With Workshop Equipment Combination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA shelving system designed to provide an Ideal solution for keeping essential items within easy reach and ensures efficient organisation in diverse workspaces.
Versatile shelf, optimal for mounting two LED strip variants
Work areas are brilliantly illuminated due to integrated LED strips
Essential items can be easily accessed on the Ideal shelf design
Supporting a seamless integration of equipment, enhancing workflow
Related links
- BETA Cover Kit for use with Workshop Equipment Combination
- BETA 5000 RSC50 Lighting Controller LED Controller
- BETA Lighting Accessory
- BETA Power Supply Unit
- BETA 740mm Workbench AccessoryFor Use With RSC50 Perforated Panels
- BETA Sheet Metal Interior shelf for use with Tool Cabinet
- BETA 46mm Workbench AccessoryFor Use With RSC50 2.0
- BETA RSC50 2.0 NAC‑G Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
