BETA Sheet Metal Interior shelf for use with Tool Cabinet
- RS Stock No.:
- 870-638
- Mfr. Part No.:
- RSC50 2.0 A1/R59
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP4,024.70
(exc. VAT)
PHP4,507.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,024.70 |
*price indicative
- RS Stock No.:
- 870-638
- Mfr. Part No.:
- RSC50 2.0 A1/R59
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Interior shelf | |
| Accessory Type | Shelf | |
| For Use With | Tool Cabinet | |
| Material | Sheet Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Interior shelf | ||
Accessory Type Shelf | ||
For Use With Tool Cabinet | ||
Material Sheet Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA cabinet offers a versatile storage solution designed to optimise interior space. Featuring a sleek modern design, it integrates seamlessly into various environments while providing efficient functionality.
Constructed from sturdy quality sheet metal for durability
Deep shelf measures 430 mm for ample item storage
Quick assembly facilitated by an internal row of hooks
Modern design complements an anthracite grey finish for a contemporary look
Related links
- BETA Sheet Metal Interior shelf for use with Tool Cabinet
- BETA Sheet Metal Tool Panel
- BETA 1 Door Sheet Metal Floor Standing Storage Cabinet 2 m 600mm, 660 mm
- BETA RSC50 2.0 NAC‑X Sheet Metal 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 KNAI-W Sheet Metal 975 mm x 964mm x 964 mm
- BETA 2 Door Sheet Metal Floor Standing Cabinet 2 m 915mm, 660 mm
- BETA 2 Door 660 mm
- BETA Sheet Metal Tool Box 210 mm 450 mm 200mm
