BETA 2 Door Sheet Metal Floor Standing Cabinet 2 m 915mm, 660 mm
- RS Stock No.:
- 870-627
- Mfr. Part No.:
- RSC50 2.0 A2
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP122,903.06
(exc. VAT)
PHP137,651.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,903.06 |
*price indicative
- RS Stock No.:
- 870-627
- Mfr. Part No.:
- RSC50 2.0 A2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Tool Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Metal | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Depth | 660mm | |
| Height | 2m | |
| Width | 915mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Tool Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Metal | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
Depth 660mm | ||
Height 2m | ||
Width 915mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA cabinet offers a spacious and versatile solution, designed to accommodate a wide range of items efficiently while ensuring durability and functionality across various work environments.
Sturdy doors provide exceptional durability for long-lasting use
Adaptable interior shelves allow effortless height adjustment to suit varying work requirements
High-quality shelves withstand heavy loads, ensuring maximum efficiency
A spacious design caters to a broad assortment of objects comfortably
Related links
- BETA 2 Door 660 mm
- BETA 1 Door Sheet Metal Floor Standing Storage Cabinet 2 m 600mm, 660 mm
- BETA RSC50 KNAI-A Sheet Metal Corner worktop Adjustable Height, 975 mm x 964mm x 964 mm
- BETA Sheet Metal Interior shelf for use with Tool Cabinet
- BETA RSC50 2.0 NAC‑G Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑W Sheet Metal 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑X Sheet Metal 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑A Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
