BETA Sheet Metal Interior shelf for use with Tool Cabinet
- RS Stock No.:
- 870-639
- Mfr. Part No.:
- RSC50 2.0 A1/RB59
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP4,737.43
(exc. VAT)
PHP5,305.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,737.43 |
*price indicative
- RS Stock No.:
- 870-639
- Mfr. Part No.:
- RSC50 2.0 A1/RB59
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Accessory Type | Shelf | |
| Product Type | Interior shelf | |
| For Use With | Tool Cabinet | |
| Material | Sheet Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Accessory Type Shelf | ||
Product Type Interior shelf | ||
For Use With Tool Cabinet | ||
Material Sheet Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA cupboard combines shelving and a clothes rail to provide excellent storage solutions, facilitating organisation while maximising space in any setting.
Offers a total load capacity for shelves of 30 kg
Hanger bar supports up to 10 kg for hanging garments
Allows efficient storage categorisation by colour, fabric, or usage frequency
Includes a clothes rail for easy access to clothing without folding
Related links
- BETA Sheet Metal Interior shelf for use with Tool Cabinet
- BETA Sheet Metal Tool Panel
- BETA 1 Door Sheet Metal Floor Standing Storage Cabinet 2 m 600mm, 660 mm
- BETA RSC50 2.0 NAC‑X Sheet Metal 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 KNAI-W Sheet Metal 975 mm x 964mm x 964 mm
- BETA 2 Door Sheet Metal Floor Standing Cabinet 2 m 915mm, 660 mm
- BETA 2 Door 660 mm
- BETA Sheet Metal Tool Box 210 mm 450 mm 200mm
