BETA Cover Kit for use with Workshop Equipment Combination
- RS Stock No.:
- 870-634
- Mfr. Part No.:
- 5000 RSC50 2.0/KFC2011
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP7,880.66
(exc. VAT)
PHP8,826.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,880.66 |
*price indicative
- RS Stock No.:
- 870-634
- Mfr. Part No.:
- 5000 RSC50 2.0/KFC2011
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Cover Kit | |
| Accessory Type | Cover Kit | |
| For Use With | Workshop Equipment Combination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Cover Kit | ||
Accessory Type Cover Kit | ||
For Use With Workshop Equipment Combination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA front cover kit designed to seamlessly blend innovative design with practical utility, providing a functional aesthetic for various surfaces.
Quick and intuitive assembly allows customised adaptations for diverse situations
Enhances anthracite grey worktops, adding an elegant yet practical touch
Constructed for versatility, catering to a wide array of applications
Related links
- BETA Cover Kit for use with Workshop Equipment Combination
- BETA Shelf for use with Workshop Equipment Combination
- BETA 5000 RSC50 Lighting Controller LED Controller
- BETA Lighting Accessory
- BETA 740mm Workbench AccessoryFor Use With RSC50 Perforated Panels
- BETA Power Supply Unit
- BETA 46mm Workbench AccessoryFor Use With RSC50 2.0
- BETA RSC50 2.0 NAC‑G Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
