BETA 740mm Workbench AccessoryFor Use With RSC50 Perforated Panels
- RS Stock No.:
- 870-630
- Mfr. Part No.:
- 5000 RSC50 2.0/CLL
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP11,622.29
(exc. VAT)
PHP13,016.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,622.29 |
*price indicative
- RS Stock No.:
- 870-630
- Mfr. Part No.:
- 5000 RSC50 2.0/CLL
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Guard | |
| Standards/Approvals | No | |
| Width | 740mm | |
| For Use With | RSC50 Perforated Panels | |
| Sub Type | Workbench Accessory | |
| Depth | 30mm | |
| Height | 125mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Guard | ||
Standards/Approvals No | ||
Width 740mm | ||
For Use With RSC50 Perforated Panels | ||
Sub Type Workbench Accessory | ||
Depth 30mm | ||
Height 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA high-performance linear accessory designed for use with RSC50 perforated panels, ensuring optimal functionality and aesthetic appeal in various applications.
Utilises exclusive linear design for effective compatibility with RSC50 panels
Enhances brightness when used in conjunction with LED strips
Precision-engineered to fit seamlessly with perforated panel systems
Integrates easily for an efficient assembly process
Related links
- BETA 46mm Workbench AccessoryFor Use With RSC50 2.0
- BETA 5000 RSC50 Lighting Controller LED Controller
- BETA Lighting Accessory
- BETA Power Supply Unit
- BETA Shelf for use with Workshop Equipment Combination
- BETA Cover Kit for use with Workshop Equipment Combination
- RS PRO Workbench AccessoryFor Use With Tool Cart
- Gedore Workbench AccessoryFor Use With T-nuts With M8 M12 Thread
