RS PRO Workbench AccessoryFor Use With Tool Cart
- RS Stock No.:
- 800-667
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,355.09
(exc. VAT)
PHP11,597.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,355.09 |
*price indicative
- RS Stock No.:
- 800-667
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench Accessory | |
| For Use With | Tool Cart | |
| Sub Type | Workbench Accessory | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench Accessory | ||
For Use With Tool Cart | ||
Sub Type Workbench Accessory | ||
- COO (Country of Origin):
- PL
The RS PRO ESD brake for the balancer trolley is a practical accessory designed to securely stop the trolley at any chosen position along the rail. By stabilizing tools, it enhances workplace safety, ergonomics, and control during tasks. This accessory is essential in environments where precision and convenience are priorities. Its Durable construction ensures reliable performance even under frequent use. The brakes provide added flexibility in organizing the workspace.
Designed to safely discharge static electricity
It protect electronic components from electrostatic discharge events
Quick and easy installation and operation
Related links
- RS PRO Wheel Balancing Weight ToolFor Use With Tool Cart
- Gedore Workbench AccessoryFor Use With T-nuts With M8 M12 Thread
- Toughbuilt Industries StandFor Use With Tool
- Phoenix Contact 68mmFor Use With Tool Kit
- Phoenix Contact For Use With Tool Kit
- RS PRO Workbench Accessory Roller Element
- RS PRO Workbench 900 mm x 1.8m x 900 mm
- RS PRO Workbench 700 mm x 1.8m x 700 mm
