BETA Cover Kit for use with Workshop Equipment Combination
- RS Stock No.:
- 870-635
- Mfr. Part No.:
- 5000 RSC50 2.0/KFC3000
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP7,880.66
(exc. VAT)
PHP8,826.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,880.66 |
*price indicative
- RS Stock No.:
- 870-635
- Mfr. Part No.:
- 5000 RSC50 2.0/KFC3000
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Cover Kit | |
| Accessory Type | Cover Kit | |
| For Use With | Workshop Equipment Combination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Cover Kit | ||
Accessory Type Cover Kit | ||
For Use With Workshop Equipment Combination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA front cover kit offers an Ideal solution for customising decor, seamlessly blending innovative design with practical functionality for various applications within workplace environments.
Quick and intuitive assembly allows for easy adaptation of front panels
Designed to complement anthracite grey worktops for an elegant finish
Constructed with a focus on functionality to enhance usability
Delivers a sophisticated aesthetic while maintaining practical applications
Related links
- BETA Cover Kit for use with Workshop Equipment Combination
- BETA Shelf for use with Workshop Equipment Combination
- BETA 5000 RSC50 Lighting Controller LED Controller
- BETA Lighting Accessory
- BETA 740mm Workbench AccessoryFor Use With RSC50 Perforated Panels
- BETA Power Supply Unit
- BETA 46mm Workbench AccessoryFor Use With RSC50 2.0
- BETA RSC50 2.0 NAC‑G Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
