BETA RSC50 2.0 KNAI-X Sheet Metal, Stainless Steel Corner worktop Adjustable Height, 975 mm x 964mm x 964 mm
- RS Stock No.:
- 870-619
- Mfr. Part No.:
- RSC50 2.0 KNAI-X
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP224,744.00
(exc. VAT)
PHP251,713.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP224,744.00 |
*price indicative
- RS Stock No.:
- 870-619
- Mfr. Part No.:
- RSC50 2.0 KNAI-X
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Corner worktop | |
| Sub Type | Lower Corner Module | |
| Portable | No | |
| Material | Sheet Metal, Stainless Steel | |
| Length | 964mm | |
| Colour | Grey | |
| Width | 964mm | |
| Height | 975mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Model Number | RSC50 2.0 KNAI-X | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Corner worktop | ||
Sub Type Lower Corner Module | ||
Portable No | ||
Material Sheet Metal, Stainless Steel | ||
Length 964mm | ||
Colour Grey | ||
Width 964mm | ||
Height 975mm | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
Model Number RSC50 2.0 KNAI-X | ||
RoHS Status: Exempt
The BETA stainless steel-coated MDF corner worktop provides a substantial and resilient surface for diverse tasks in workshop settings, optimally utilising space due to its angular design.
The 964x964 mm surface offers a hard-wearing and Durable workspace
Fixed module ensures organized storage for tools and materials
Angular shape maximizes workspace efficiency, minimising waste
Encourages a tidy work area through efficient organisation
Related links
- BETA RSC50 KNAI-A Sheet Metal Corner worktop Adjustable Height, 975 mm x 964mm x 964 mm
- BETA RSC50 2.0 KNAI-W Sheet Metal 975 mm x 964mm x 964 mm
- BETA RSC50 2.0 NAC‑X Sheet Metal 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑G Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑A Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑W Sheet Metal 2 m x 1.024m x 1.024 m
- BETA Cover Kit for use with Workshop Equipment Combination
- BETA 46mm Workbench AccessoryFor Use With RSC50 2.0
