BETA Aluminium Tool Wall System
- RS Stock No.:
- 870-625
- Mfr. Part No.:
- RSC50 2.0 PS
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP222,650.97
(exc. VAT)
PHP249,369.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP222,650.97 |
*price indicative
- RS Stock No.:
- 870-625
- Mfr. Part No.:
- RSC50 2.0 PS
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Tool Storage Type | Wall Panels | |
| Product Type | Tool Wall System | |
| Material | Aluminium | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Width | 1.495m | |
| Length | 2m | |
| Height | 160mm | |
| Contents | Tool Wall System | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Tool Storage Type Wall Panels | ||
Product Type Tool Wall System | ||
Material Aluminium | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Width 1.495m | ||
Length 2m | ||
Height 160mm | ||
Contents Tool Wall System | ||
RoHS Status: Exempt
The BETA tool wall system designed for seamless organisation of tools, featuring a practical and elegant solution to maximise space and efficiency in any workspace.
Constructed from painted aluminium for effortless assembly and durability
Safety lock ensures maximum protection for all tools stored within
Reduced length of 1,495 mm allows for perfect fit in even the smallest spaces
Integrated QR code links to instant access for specs, media, and documentation
