Subtotal (1 unit)*
PHP53,175.78
(exc. VAT)
PHP59,556.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP53,175.78 |
*price indicative
- RS Stock No.:
- 870-596
- Mfr. Part No.:
- RSC50 2.0 KPF
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Panel | |
| Tool Storage Type | Tool Panel | |
| Wall Mount | Yes | |
| Length | 2m | |
| Height | 60mm | |
| Width | 750mm | |
| Standards/Approvals | No | |
| Contents | Tool Panel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Panel | ||
Tool Storage Type Tool Panel | ||
Wall Mount Yes | ||
Length 2m | ||
Height 60mm | ||
Width 750mm | ||
Standards/Approvals No | ||
Contents Tool Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA perforated panel offers a high-quality solution for organising workspace efficiently. Designed for quick assembly, it helps Streamline operations and optimise available space effectively.
Crafted for easy and trouble-free assembly in seconds
Includes two mounting brackets for a solid and Durable structure
Versatile mounting options by rotating the panel for optimal placement
