Molex Female Jack Male Plug Cable Assembly, 1 m
- RS Stock No.:
- 818-709
- Mfr. Part No.:
- 2257755622
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,100.19
(exc. VAT)
PHP2,352.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,100.19 |
| 10 + | PHP1,932.06 |
*price indicative
- RS Stock No.:
- 818-709
- Mfr. Part No.:
- 2257755622
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Jack | |
| Product Type | Cable Assembly | |
| Series | 225775 | |
| Connector Type B | Plug | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Jack | ||
Product Type Cable Assembly | ||
Series 225775 | ||
Connector Type B Plug | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
The Molex pre-crimped lead offers an efficient connection solution, designed specifically for HFM Jack to HFM Plug Terminal applications, ensuring reliability in RF cable assemblies.
Impedance rating of 50Ω for optimal signal integrity
Constructed from Durable materials including metal spring bronze and gold plating
Cable length measures 1000.00mm, facilitating versatile installation options
Suitable for single-ended applications, enhancing flexibility in design
Related links
- Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 1000 mm
- Molex Male Plug Female Jack Cable Assembly, 1000 mm
- Molex Female Jack Female Jack Cable Assembly, 1000 mm
- Molex 4 Way Female FAKRA Plug to 4 Way Female FAKRA Jack Cable Assembly, 1000 mm
- Molex Male FAKRA Plug Female FAKRA Jack Cable Assembly, 1000 mm
- Molex Female FAKRA Plug Pigtail Cable Assembly, 1000 mm
- Molex 1 Way Female SW1 to 1 Way Male Pigtail Wire to Board Cable Assembly, 1000 mm
- Molex 6 Way Female Female to 6 Way Female Female Cable Assembly, 1000 mm
