Molex 4 Way Female FAKRA Plug to 4 Way Female FAKRA Jack Cable Assembly, 1 m
- RS Stock No.:
- 818-705
- Mfr. Part No.:
- 2257753712
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
PHP5,246.71
(exc. VAT)
PHP5,876.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 24 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,246.71 |
*price indicative
- RS Stock No.:
- 818-705
- Mfr. Part No.:
- 2257753712
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | FAKRA Plug | |
| Series | 225775 | |
| Connector Type B | FAKRA Jack | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Water blue | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A FAKRA Plug | ||
Series 225775 | ||
Connector Type B FAKRA Jack | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Water blue | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
The Molex RF cable assembly is designed for high-performance connectivity, featuring dual-ended connectors for reliable signal transmission in automotive and RF applications. Its robust construction ensures durability and efficiency in demanding environments.
Impedance of 50Ω provides optimal signal integrity
1000.00mm cable length accommodates varied installation needs
Constructed with RG-174 cable for superior performance
Utilises HFM-to-4 FAKRA connectors for secure connections
Weighs only 66.061 grams, ensuring lightweight handling
Related links
- Molex 4 Way Female FAKRA Plug to 4 Way Female FAKRA Jack Cable Assembly, 1000 mm
- Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 1000 mm
- Molex Male FAKRA Plug Female FAKRA Jack Cable Assembly, 1000 mm
- Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 2000 mm
- Molex Female FAKRA Plug Pigtail Cable Assembly, 1000 mm
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 2.06 m 50 Ω
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 3 m 50 Ω
- Molex Female Jack Female Jack Cable Assembly, 1000 mm
