Molex Male FAKRA Plug Female FAKRA Jack Cable Assembly, 1 m
- RS Stock No.:
- 818-704
- Mfr. Part No.:
- 2257752122
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,147.44
(exc. VAT)
PHP3,525.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,147.44 |
| 10 + | PHP2,895.93 |
*price indicative
- RS Stock No.:
- 818-704
- Mfr. Part No.:
- 2257752122
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | FAKRA Plug | |
| Product Type | Cable Assembly | |
| Series | 225775 | |
| Connector Type B | FAKRA Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Water blue | |
| Cable Length | 1m | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A FAKRA Plug | ||
Product Type Cable Assembly | ||
Series 225775 | ||
Connector Type B FAKRA Jack | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Water blue | ||
Cable Length 1m | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- PH
The Molex cable assembly is designed for high-speed connectivity, facilitating reliable connections with its robust HFM connectors. It offers a dual-ended configuration Ideal for various applications requiring low-loss signal transmission.
Impedance of 50Ω ensures optimal signal integrity
1000.00mm cable length supports versatile installation options
Constructed from high-quality materials for enhanced durability
Active status indicates ongoing support and availability
Lightweight at 21.779g, Ideal for Compact applications
Related links
- Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 1000 mm
- Molex 4 Way Female FAKRA Plug to 4 Way Female FAKRA Jack Cable Assembly, 1000 mm
- Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 2000 mm
- Molex Female FAKRA Plug Pigtail Cable Assembly, 1000 mm
- Molex Male Plug Female Jack Cable Assembly, 1000 mm
- Molex Female Jack Female Jack Cable Assembly, 1000 mm
- Molex Female Jack Male Plug Cable Assembly, 1000 mm
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 2.06 m 50 Ω
