Molex Male Plug Female Jack Cable Assembly, 1 m
- RS Stock No.:
- 818-703
- Mfr. Part No.:
- 2257752112
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,147.44
(exc. VAT)
PHP3,525.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,147.44 |
| 10 + | PHP2,895.93 |
*price indicative
- RS Stock No.:
- 818-703
- Mfr. Part No.:
- 2257752112
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Plug | |
| Product Type | Cable Assembly | |
| Series | 225775 | |
| Connector Type B | Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Plug | ||
Product Type Cable Assembly | ||
Series 225775 | ||
Connector Type B Jack | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
The Molex high-speed RF cable assembly delivers reliable connectivity in various automotive and RF applications. With a robust design, it ensures efficient signal transmission and durability.
Active status ensures high-performance and reliable operation
Constructed with RG-174 cable, offering 50 Ohm impedance
Dual-ended connectors facilitate versatile assembly configurations
Net weight of 16.245 grams allows for efficient handling and installation
Designed for specific use with HFM connectors, ensuring optimal compatibility
Related links
- Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 1000 mm
- Molex Female Jack Female Jack Cable Assembly, 1000 mm
- Molex Male FAKRA Plug Female FAKRA Jack Cable Assembly, 1000 mm
- Molex 4 Way Female FAKRA Plug to 4 Way Female FAKRA Jack Cable Assembly, 1000 mm
- Molex Female Jack Male Plug Cable Assembly, 1000 mm
- Molex Female FAKRA Plug Pigtail Cable Assembly, 1000 mm
- Molex 1 Way Female SW1 to 1 Way Male Pigtail Wire to Board Cable Assembly, 1000 mm
- Molex 6 Way Female Female to 6 Way Female Female Cable Assembly, 1000 mm
