Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 1 m
- RS Stock No.:
- 818-702
- Mfr. Part No.:
- 2257751722
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,147.44
(exc. VAT)
PHP3,525.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,147.44 |
| 10 + | PHP2,895.93 |
*price indicative
- RS Stock No.:
- 818-702
- Mfr. Part No.:
- 2257751722
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | FAKRA Plug | |
| Product Type | Cable Assembly | |
| Series | 225775 | |
| Connector Type B | FAKRA Jack | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Water blue | |
| Cable Length | 1m | |
| Standards/Approvals | EU ELV | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A FAKRA Plug | ||
Product Type Cable Assembly | ||
Series 225775 | ||
Connector Type B FAKRA Jack | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Water blue | ||
Cable Length 1m | ||
Standards/Approvals EU ELV | ||
- COO (Country of Origin):
- PH
The Molex RF cable assembly provides a reliable connection with its high-speed FAKRA to FAKRA configuration, facilitating seamless data transmission in demanding environments.
Impedance of 50Ω ensures optimal signal integrity
1000.00mm cable length supports flexible installation options
Dual ended connectors simplify integration into various systems
Constructed with high-quality materials for durability and performance
Active status confirms ongoing availability and support
Related links
- Molex Male FAKRA Plug Female FAKRA Jack Cable Assembly, 1000 mm
- Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 2000 mm
- Molex 4 Way Female FAKRA Plug to 4 Way Female FAKRA Jack Cable Assembly, 1000 mm
- Molex Female FAKRA Plug Pigtail Cable Assembly, 1000 mm
- Molex Male Plug Female Jack Cable Assembly, 1000 mm
- Molex Female Jack Female Jack Cable Assembly, 1000 mm
- Molex Female Jack Male Plug Cable Assembly, 1000 mm
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 2.06 m 50 Ω
