Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 150 mm
- RS Stock No.:
- 803-007
- Mfr. Part No.:
- 2298111222
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP169.16
(exc. VAT)
PHP189.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP169.16 | PHP33.832 | - |
| 5 - 9 | PHP156.05 | PHP31.21 | 7% |
| 10 + | PHP140.77 | PHP28.154 | 16% |
*price indicative
- RS Stock No.:
- 803-007
- Mfr. Part No.:
- 2298111222
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Connector Type A | Micro-Lock Plus | |
| Connector Type B | Pigtail | |
| Series | 229811 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 0 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Connector Type A Micro-Lock Plus | ||
Connector Type B Pigtail | ||
Series 229811 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 0 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped Micro-Lock Plus 2.0 lead provides a Compact and reliable female-to-pigtail connection for signal wire-to-board applications. It features 22 AWG copper wire and supports a maximum current of 3 A while maintaining consistent electrical performance. The mating Terminal is plated with 0.38 μm gold, combined with tin-plated terminations, to resist corrosion and ensure long-term connectivity. With a 150 mm length, it is well-suited for tight spaces in electronic assemblies requiring precise signal routing.
Copper alloy contacts
Black resin insulation for mechanical protection
Single circuit design
RoHS compliant
Related links
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 500 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 300 mm
- Molex Female Connector Pre-Crimped Lead Pigtail Black
