Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 150 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP138.45

(exc. VAT)

PHP155.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4PHP138.45PHP27.69
5 - 9PHP127.38PHP25.476
10 +PHP115.20PHP23.04

*price indicative

RS Stock No.:
802-993
Mfr. Part No.:
2298092212
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Lock Plus

Product Type

Pre-Crimped Lead

Series

229809

Connector Type B

Micro-Lock Plus

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

1

Number of Contacts B

1

Jacket Colour

Black

Cable Length

150mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Pre-Crimped Lead Micro-Lock Plus 2.0 Female-to-Female Cable Assembly is designed for reliable signal transmission in Compact wire-to-board applications. It features dual female Micro-Lock Plus terminals with 0.10μm gold plating for enhanced conductivity and corrosion resistance. With a 150mm cable length and 26 AWG wire, it ensures stable electrical performance in space-constrained designs.

Pre crimped for easy and quick installation

Copper alloy contacts for reliable signal transmission

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy