Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 150 mm
- RS Stock No.:
- 803-002
- Mfr. Part No.:
- 2298181212
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP157.90
(exc. VAT)
PHP176.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP157.90 | PHP31.58 |
| 5 - 9 | PHP144.74 | PHP28.948 |
| 10 + | PHP131.57 | PHP26.314 |
*price indicative
- RS Stock No.:
- 803-002
- Mfr. Part No.:
- 2298181212
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Connector Type A | Micro-Lock Plus | |
| Connector Type B | Pigtail | |
| Series | 229818 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 0 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Connector Type A Micro-Lock Plus | ||
Connector Type B Pigtail | ||
Series 229818 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 0 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Micro-Lock Plus 2.0 pre-crimped lead features a 150 mm length for short-range signal connections. Its 26 AWG wire supports precise, low-current signal transmission. The female-to-pigtail configuration allows flexible integration into wire-to-board assemblies. The terminals are plated with 0.38 μm gold to improve contact reliability and resist corrosion.
Copper alloy contacts
Black resin insulation for mechanical protection
Single circuit design
RoHS compliant
Related links
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 500 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 300 mm
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
