Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- RS Stock No.:
- 802-978
- Mfr. Part No.:
- 2298312224
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP635.43
(exc. VAT)
PHP711.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP635.43 | PHP127.086 |
| 5 - 9 | PHP585.04 | PHP117.008 |
| 10 + | PHP526.97 | PHP105.394 |
*price indicative
- RS Stock No.:
- 802-978
- Mfr. Part No.:
- 2298312224
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Power Cable Assembly | |
| Series | 229831 | |
| Connector Type B | Pigtail | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Power Cable Assembly | ||
Series 229831 | ||
Connector Type B Pigtail | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped Pico-Lock 3.0 lead offers a reliable female-to-pigtail connection for wire-to-board applications. It features 16 AWG copper wire, supporting up to 10 A of current while maintaining consistent electrical performance. Gold-plated terminals enhance conductivity and resist corrosion over time. At 300 mm in length, it provides extended reach for flexible assembly layouts.
Single circuit design for simplified integration
Copper alloy contacts for high conductivity
Black resin insulation for durability and identification
RoHS compliant
Related links
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 300 mm
- Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 300 mm
