HARWIN 20 Way Female Cable Assembly, 450 mm

Subtotal (1 unit)*

PHP7,394.31

(exc. VAT)

PHP8,281.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,394.31

*price indicative

RS Stock No.:
790-366
Mfr. Part No.:
G125-FC12005L0-0450L
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Cable Assembly

Series

Gecko SL

Connector Gender A

Female

Number of Rows A

2

Number of Contacts A

20

Jacket Colour

White

Cable Length

450mm

Jacket Material

Polyamide

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Female single-ended with white 26 AWG cable assembly is designed for reliable cable to connector integration in Compact electronic systems. Its double row crimp housing supports organised wiring and stable electrical performance in professional assemblies.

Double row crimp housing supports organised wiring configuration

Preassembled design enables quick and convenient installation

Suitable for Compact electronic cable connection applications

Gold finish on contact area improves conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy