HARWIN 10 Way Female Cable Assembly, 150 mm
- RS Stock No.:
- 790-364
- Mfr. Part No.:
- G125-FC11005F1-0150L
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 10 more to save PHP2,655.60
View bulk pricing optionsSubtotal (1 unit)*
PHP3,317.27
(exc. VAT)
PHP3,715.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,317.27 | - |
| 10 + | PHP3,051.71 | PHP2,655.60 |
*price indicative
- RS Stock No.:
- 790-364
- Mfr. Part No.:
- G125-FC11005F1-0150L
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Cable Assembly | |
| Series | Gecko SL | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Number of Contacts A | 10 | |
| Jacket Colour | White | |
| Cable Length | 150mm | |
| Jacket Material | Polyamide | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Cable Assembly | ||
Series Gecko SL | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Number of Contacts A 10 | ||
Jacket Colour White | ||
Cable Length 150mm | ||
Jacket Material Polyamide | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Female single ended with white 26 AWG cable assembly is designed for reliable cable to connector integration in Compact electronic assemblies. Its double row crimp housing supports organised wiring while maintaining stable electrical performance.
Female single ended connector supplied with white 26 awg cable
Double row crimp housing supports organised wiring configuration
Designed for reliable cable to connector integration
Related links
- HARWIN 6 Way Female Gecko Unterminated Wire to Board Cable, 150 mm
- HARWIN 20 Way Female Cable Assembly, 450 mm
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 150 mm
- Molex 2 Way Female Female to 2 Way Female Female Cable Assembly, 150 mm
- Molex 4 Way Female Female to 4 Way Female Female Cable Assembly, 150 mm
- Molex 4 Way Male/Female to 4 Way Male/Female Cable Assembly, 150 mm
- Molex 8 Way Female Female to 8 Way Female Female Cable Assembly, 150 mm
- HARWIN 10-Way IDC Connector Female for Cable, 2 Row
