HARTING 12 Way Male Free End Cable Assembly, 10

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP62,991.79

(exc. VAT)

PHP70,550.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP62,991.79PHP6,299.179

*price indicative

RS Stock No.:
740-626
Mfr. Part No.:
33401200703100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

Han 1A

Connector Type B

Free End

Number of Rows A

3

Connector Gender A

Male

Number of Contacts A

12

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Cable Length

10

Voltage

50V

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Han 1A OM 12 Pole cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 10 metres and a robust PVC jacket, it ensures durability and protection against environmental factors.

Features & Benefits


IP66 / IP67 rating provides protection against dust and water ingress

Not to be coupled or decoupled under electrical load enhances safety during operation

Pre-assembled on one side simplifies installation and reduces assembly time

Copper cable construction ensures efficient electrical conductivity

Oil-resistant jacket material increases longevity in harsh environments

12 contacts in a 3-row configuration supports versatile connectivity

Compliant with China RoHS 50 and ELV standards ensures environmental safety

Voltage rating of 50 V suitable for low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS 50 and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy