HARTING 5 Way Male Free End Cable Assembly, 10 m
- RS Stock No.:
- 738-630
- Mfr. Part No.:
- 33400600201100
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP42,513.33
(exc. VAT)
PHP47,614.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP42,513.33 | PHP4,251.333 |
*price indicative
- RS Stock No.:
- 738-630
- Mfr. Part No.:
- 33400600201100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Han 1A | |
| Connector Type B | Free End | |
| Connector Gender A | Male | |
| Number of Rows A | 2 | |
| Number of Contacts A | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Han 1A | ||
Connector Type B Free End | ||
Connector Gender A Male | ||
Number of Rows A 2 | ||
Number of Contacts A 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han 1A OM 5+PE cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 10 m, it features a male connector and is suitable for environments requiring robust and oil-resistant cabling.
Features & Benefits
IP66 / IP67 rating ensures protection against dust and water ingress
Pre-assembled on one side for quick and easy installation
Copper cable construction provides excellent conductivity
Oil-resistant jacket enhances durability in harsh environments
Cable length of 10 m allows flexibility in installation
Complies with China RoHS 50 and ELV Status for environmental safety
IEC 60332-1-2 standard ensures fire safety in cable applications
Grey PVC jacket offers visibility and protection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
This product is designed for use in AC applications up to 400 V.
Related links
- HARTING 5 Way Male Free End Cable Assembly, 10 m
- HARTING 5 Way Male Free End Cable Assembly, 7.5 m
- HARTING 5 Way Male Free End Cable Assembly, 5 m
- HARTING 5 Way Male Free End Cable Assembly, 3 m
- HARTING 5 Way Male Free End Cable Assembly, 1 m
- HARTING 3 Way Male Free End Cable Assembly, 10 m
- HARTING 5 Way Male Free End Cable Assembly, 3
- HARTING 5 Way Male Male Free End Cable Assembly, 1 m
