HARTING 5 Way Male Free End Cable Assembly, 1 m
- RS Stock No.:
- 739-670
- Mfr. Part No.:
- 33501000203010
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP28,867.17
(exc. VAT)
PHP32,331.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP28,867.17 | PHP2,886.717 |
*price indicative
- RS Stock No.:
- 739-670
- Mfr. Part No.:
- 33501000203010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type B | Free End | |
| Series | Han 1A | |
| Number of Rows A | 2 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Cable Length | 1m | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type B Free End | ||
Series Han 1A | ||
Number of Rows A 2 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Cable Length 1m | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han 1A CA 5+PE cable assembly is designed for reliable electrical connections in various applications. With a length of 1 metre and a robust PVC jacket, it ensures durability and resistance to oil, making it suitable for industrial environments.
Features & Benefits
Not be coupled or decoupled under electrical load ensures safety during operation
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on one side reduces installation time and complexity
Copper cable (round) offers excellent conductivity for efficient power transmission
Oil resistant jacket enhances durability in harsh environments
Cable length of 1 m allows flexibility in installation
Connector gender A is male, ensuring compatibility with various devices
Compliant with China RoHS 50 and ELV Status for environmental safety
Meets IEC 60332-1-2 standards for fire safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this cable assembly compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and ELV Status.
Related links
- HARTING 5 Way Male Male Free End Cable Assembly, 1 m
- HARTING 5 Way Male Free End Cable Assembly, 7.5 m
- HARTING 5 Way Male Free End Cable Assembly, 10 m
- HARTING 5 Way Male Free End Cable Assembly, 5 m
- HARTING 5 Way Male Free End Cable Assembly, 3 m
- HARTING 5 Way Male Free End Cable Assembly, 3
- HARTING 5 Way Female Female Free End Cable Assembly, 1 m
- HARTING 3 Way Male Free End Cable Assembly, 1 m
