HARTING 5 Way Male Free End Cable Assembly, 10 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP44,409.04

(exc. VAT)

PHP49,738.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP44,409.04PHP4,440.904

*price indicative

RS Stock No.:
738-746
Mfr. Part No.:
33400800201100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Connector Type B

Free End

Series

Han 1A

Connector Gender A

Male

Number of Rows A

2

Number of Contacts A

5

Jacket Colour

Grey

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Voltage

400V

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Han 1A OM 5+PE cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 10 metres, it features a male connector and is constructed from oil-resistant PVC, ensuring durability and performance in demanding environments.

Features & Benefits


Not be coupled or decoupled under electrical load enhances safety during operation

IP66 / IP67 rating provides protection against dust and water ingress

Cable assemblies are pre-assembled on one side for easy installation

Copper cable construction ensures excellent conductivity and performance

Oil-resistant jacket material increases longevity in harsh conditions

Cable length of 10 m allows flexibility in installation

Compliant with China RoHS 50 and ELV standards for environmental safety

Voltage rating of 400 V supports a wide range of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Is this product suitable for outdoor use?


Yes, it is rated IP66 / IP67 for outdoor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy