HARTING 5 Way Male Free End Cable Assembly, 5 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP34,017.67

(exc. VAT)

PHP38,099.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP34,017.67PHP3,401.767

*price indicative

RS Stock No.:
738-521
Mfr. Part No.:
33400800201050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Connector Type B

Free End

Series

Han 1A

Number of Rows A

2

Connector Gender A

Male

Number of Contacts A

5

Jacket Colour

Grey

Cable Length

5m

Jacket Material

PVC

Voltage

400V

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Han 1A OM 5+PE cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 5 metres and a robust PVC jacket, it ensures durability and protection against environmental factors.

Features & Benefits


IP66 / IP67 rating provides protection against dust and water ingress

Not to be coupled or decoupled under electrical load enhances safety during operation

Pre-assembled on one side simplifies installation and reduces assembly time

Copper cable construction ensures excellent conductivity and performance

Oil-resistant jacket material increases longevity in harsh environments

Voltage rating of 400 V supports a wide range of applications

Compliant with China RoHS, ELV, IEC 60332-1-2, and REACH SVHC standards ensures regulatory adherence

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product compliant with any standards?


Yes, it is compliant with China RoHS, ELV, IEC 60332-1-2, and REACH SVHC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy