HARTING 3 Way Male Male Free End Cable Assembly, 5 m
- RS Stock No.:
- 746-709
- Mfr. Part No.:
- 33400200202050
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP26,988.97
(exc. VAT)
PHP30,227.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP26,988.97 | PHP2,698.897 |
*price indicative
- RS Stock No.:
- 746-709
- Mfr. Part No.:
- 33400200202050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type A | Male | |
| Connector Type B | Free End | |
| Series | Han 1A | |
| Connector Gender A | Male | |
| Number of Rows A | 2 | |
| Number of Contacts A | 3 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane/PVC | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type A Male | ||
Connector Type B Free End | ||
Series Han 1A | ||
Connector Gender A Male | ||
Number of Rows A 2 | ||
Number of Contacts A 3 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane/PVC | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han 1A OM 3+PE cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 5 metres and a robust PVC jacket, it ensures durability and protection against environmental factors.
Features & Benefits
Not to be coupled or decoupled under electrical load enhances safety during operation
IP66/IP67 rating in mated cable-to-cable position provides excellent protection against dust and water
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction ensures efficient electrical conductivity
Oil-resistant jacket material increases longevity in harsh environments
Grey PVC jacket offers visibility and protection from wear
Compliant with China RoHS, ELV Status, and IEC 60332-1-2 standards ensures regulatory adherence
Rated for 400 V voltage capacity supports a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, ELV Status, and IEC 60332-1-2 standards.
Related links
- HARTING 3 Way Male Male Free End Cable Assembly, 5 m
- HARTING 3 Way Male Free End Cable Assembly, 5 m
- HARTING 3 Way Male Male Free End Cable Assembly, 3 m
- HARTING 3 Way Male Male Free End Cable Assembly, 1 m
- HARTING 5 Way Male Free End Cable Assembly, 5 m
- HARTING 3 Way Male Free End Cable Assembly, 7.5 m
- HARTING 3 Way Male Free End Cable Assembly, 1 m
- HARTING 3 Way Male Free End Cable Assembly, 10 m
