HARTING 5 Way Male Male Free End Cable Assembly, 1 m
- RS Stock No.:
- 746-212
- Mfr. Part No.:
- 33400800201010
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP25,976.58
(exc. VAT)
PHP29,093.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP25,976.58 | PHP2,597.658 |
*price indicative
- RS Stock No.:
- 746-212
- Mfr. Part No.:
- 33400800201010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | Male | |
| Product Type | Cable Assembly | |
| Series | Han 1A | |
| Connector Type B | Free End | |
| Connector Gender A | Male | |
| Number of Rows A | 2 | |
| Number of Contacts A | 5 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane/PVC | |
| Cable Length | 1m | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A Male | ||
Product Type Cable Assembly | ||
Series Han 1A | ||
Connector Type B Free End | ||
Connector Gender A Male | ||
Number of Rows A 2 | ||
Number of Contacts A 5 | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane/PVC | ||
Cable Length 1m | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han 1A OM 5+PE cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 1 metre and a robust PVC jacket, it ensures durability and protection against environmental factors.
Features & Benefits
Not be coupled or decoupled under electrical load enhances safety during operation
IP66 / IP67 rating in mated cable to cable position provides excellent protection against dust and water
Cable assemblies are pre-assembled on one side for quick installation
Copper cable (round) ensures efficient electrical conductivity
Oil-resistant jacket material increases longevity in harsh environments
Cable length of 1 m offers flexibility for various installation needs
Compliant with China RoHS 50, ELV Status, IEC 60332-1-2, and Reach SVHC standards ensures regulatory adherence
Voltage rating of 400 V supports a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product suitable for outdoor use?
Yes, it is suitable for outdoor use with an IP66 / IP67 rating.
Related links
- HARTING 5 Way Male Male Free End Cable Assembly, 1 m
- HARTING 5 Way Male Free End Cable Assembly, 1 m
- HARTING 3 Way Male Male Free End Cable Assembly, 1 m
- HARTING 5 Way Male Free End Cable Assembly, 7.5 m
- HARTING 5 Way Male Free End Cable Assembly, 10 m
- HARTING 5 Way Male Free End Cable Assembly, 5 m
- HARTING 5 Way Male Free End Cable Assembly, 3 m
- HARTING 5 Way Male Free End Cable Assembly, 3
