HARTING 8 Way Male Free End Cable Assembly, 3
- RS Stock No.:
- 739-350
- Mfr. Part No.:
- 6188201029200
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP20,592.80
(exc. VAT)
PHP23,063.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,592.80 | PHP10,296.40 |
*price indicative
- RS Stock No.:
- 739-350
- Mfr. Part No.:
- 6188201029200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type B | Free End | |
| Series | Han Q | |
| Connector Gender A | Male | |
| Number of Rows A | 3 | |
| Number of Contacts A | 8 | |
| Jacket Colour | Black | |
| Cable Length | 3 | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type B Free End | ||
Series Han Q | ||
Connector Gender A Male | ||
Number of Rows A 3 | ||
Number of Contacts A 8 | ||
Jacket Colour Black | ||
Cable Length 3 | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING motor cable assembly is designed for efficient power transmission in various industrial applications. With a pre-assembled connector on one side and a robust construction, it ensures reliable performance and ease of installation.
Features & Benefits
Motor cable provides reliable power transmission for motor applications
Pre-assembled on one side with brake simplifies installation and reduces setup time
Copper cable construction ensures excellent conductivity and durability
Cable length of 3 m offers flexibility in installation
Black PVC jacket material provides protection against environmental factors
Complies with China RoHS 50 and ELV standards for environmental safety
Eight contacts in three rows enhance connectivity options
Free end connector type allows for versatile integration into systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in machine tool and motor control systems
Integrated into industrial networking environments
What is the cable length of this motor cable assembly?
The cable length is 3 m.
What type of connector does this motor cable assembly have?
It features a male connector on one side and a free end on the other.
Related links
- HARTING 8 Way Male Free End Cable Assembly, 3
- HARTING 8 Way Male Free End Cable Assembly, 5
- HARTING 8 Way Male Free End Cable Assembly, 1.5 m
- HARTING 5 Way Male Free End Cable Assembly, 3
- HARTING 12 Way Male Free End Cable Assembly, 3 m
- HARTING 4 Way Male Free End Cable Assembly, 3 m
- HARTING 5 Way Male Free End Cable Assembly, 3 m
- HARTING 3 Way Male Male Free End Cable Assembly, 3 m
