HARTING 4 Way Male Free End Cable Assembly, 3 m
- RS Stock No.:
- 740-734
- Mfr. Part No.:
- 6188201021900
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,992.01
(exc. VAT)
PHP3,351.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,992.01 |
| 10 + | PHP2,701.45 |
*price indicative
- RS Stock No.:
- 740-734
- Mfr. Part No.:
- 6188201021900
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type B | Free End | |
| Series | Han Q | |
| Number of Rows A | 2 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type B Free End | ||
Series Han Q | ||
Number of Rows A 2 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING motor cable assembly is designed for connecting motors in Star connection configurations. With a pre-assembled male connector on one side, it offers reliable performance and ease of installation for various industrial applications.
Features & Benefits
Pre-assembled on one side simplifies installation and reduces assembly time
Designed for motors in Star connection ensures compatibility with specific motor configurations
Copper cable construction provides excellent conductivity and durability
Cable length of 3 m allows flexibility in installation and setup
PVC jacket material offers protection against environmental factors
Complies with China RoHS 50 and ELV standards ensures environmental safety
Black jacket colour provides a professional appearance and easy identification
Four contacts in two rows support efficient power transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in machine tool and motor control systems
Integrated into industrial networking environments
What is the cable length of this motor cable assembly?
The cable length is 3 m.
What type of connector does this motor cable assembly have?
It has a male connector on one side and a free end on the other.
Related links
- HARTING 4 Way Male Free End Cable Assembly, 3 m
- HARTING 12 Way Male Free End Cable Assembly, 3 m
- HARTING 5 Way Male Free End Cable Assembly, 3 m
- HARTING 3 Way Male Male Free End Cable Assembly, 3 m
- HARTING 4 Way Male Male Free End Cable Assembly, 1.5 m
- HARTING 8 Way Male Free End Cable Assembly, 3
- HARTING 5 Way Male Free End Cable Assembly, 3
- HARTING 3 Way Male Free End Cable Assembly, 10 m
