HARTING 12 Way Male Free End Cable Assembly, 3 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP38,896.17

(exc. VAT)

PHP43,563.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP38,896.17PHP3,889.617

*price indicative

RS Stock No.:
738-747
Mfr. Part No.:
33401200703030
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

Han 1A

Connector Type B

Free End

Connector Gender A

Male

Number of Rows A

3

Number of Contacts A

12

Jacket Colour

Grey

Cable Length

3m

Jacket Material

Polyvinyl Chloride

Voltage

50V

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Han 1A OM 12 Pole cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 3 metres and a robust PVC jacket, it ensures durability and protection against environmental factors.

Features & Benefits


Not be coupled or decoupled under electrical load enhances safety during operation

IP66 / IP67 rating in mated cable to cable position provides excellent protection against dust and water

Cable assemblies are pre-assembled on one side for quick installation

Copper cable (round) ensures efficient electrical conductivity

Oil-resistant jacket material increases longevity in harsh environments

Cable length of 3 m offers flexibility in installation

Compliant with China RoHS 50, ELV Status, IEC 60332-1-2, and Reach SVHC standards ensures regulatory adherence

12 contacts in 3 rows support complex electrical connections

Grey jacket colour provides a NEUTRAL appearance suitable for various settings

Rated voltage of 50 V accommodates a range of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Is this product suitable for low-voltage DC circuits?


Yes, this cable assembly is suitable for low-voltage DC circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy