HARTING 8 Way Male Free End Cable Assembly, 3

N

This image is representative of the product range

Subtotal (1 bag of 2 units)*

PHP21,355.32

(exc. VAT)

PHP23,917.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP21,355.32PHP10,677.66

*price indicative

RS Stock No.:
744-450
Mfr. Part No.:
6188201028900
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

Han Q

Connector Type B

Free End

Connector Gender A

Male

Number of Rows A

3

Number of Contacts A

8

Jacket Colour

Black

Cable Length

3

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING motor cable assembly is designed for efficient power transmission in various applications. With a pre-assembled connector on one side and a free end, it simplifies installation while ensuring reliable performance in demanding environments.

Features & Benefits


Motor cable provides reliable power transmission for motors

Pre-assembled on one side reduces installation time and complexity

Copper cable ensures excellent conductivity and durability

Cable length of 3 m offers flexibility in installation

Black PVC jacket provides protection against environmental factors

Compliant with China RoHS 50 and ELV standards for safety

Eight contacts in three rows support multiple connections

Suitable for use in industrial automation and control systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in machine tool and motor control systems

Used in robotics and automated machinery

What is the cable length of this motor cable assembly?


The cable length is 3 m.

What type of connector does this motor cable assembly have?


It has a male connector on one side and a free end on the other.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy