Huber+Suhner 1324.17.0114 Stick Antenna with N Jack Connector, WiFi
- RS Stock No.:
- 888-347
- Mfr. Part No.:
- 1324.17.0114
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP7,876.05
(exc. VAT)
PHP8,821.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP7,876.05 |
| 5 + | PHP7,640.01 |
*price indicative
- RS Stock No.:
- 888-347
- Mfr. Part No.:
- 1324.17.0114
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Internal/External | Internal | |
| Product Type | Antenna | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Stick | |
| Minimum Frequency | 2500MHz | |
| Connector Type | N Jack | |
| Antenna Mount Type | Wall/Pole | |
| Gain | 6dBi | |
| Directivity | Vertical | |
| Connector Gender | Female | |
| Maximum Frequency | 2400MHz | |
| Standards/Approvals | UKCA | |
| Series | 1324 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Internal/External Internal | ||
Product Type Antenna | ||
RF Protocols WiFi | ||
Antenna Physical Form Stick | ||
Minimum Frequency 2500MHz | ||
Connector Type N Jack | ||
Antenna Mount Type Wall/Pole | ||
Gain 6dBi | ||
Directivity Vertical | ||
Connector Gender Female | ||
Maximum Frequency 2400MHz | ||
Standards/Approvals UKCA | ||
Series 1324 | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
The Huber+Suhner Wi-Fi stick antenna is an omnidirectional antenna designed to enhance wireless connectivity in both indoor and outdoor environments, operating within the 2400 to 2500 MHz frequency range.
Provides a gain of 6 dBi with vertical polarisation for optimal performance
Suitable for various mounting options, including pole or wall installation
Durable construction rated IP67, ensuring protection against dust and water
Related links
- Huber+Suhner 1399.17.0268 Cellular Antenna with N Jack Connector 7125 MHz, WiFi
- Huber+Suhner 1399.99.0152 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- Huber+Suhner 1399.17.0222 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- Huber+Suhner 1399.17.0044 Rectangular Antenna with N Jack Connector 5875 MHz, Cellular
- Huber+Suhner 1399.99.0130 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- Huber+Suhner 741009 Fibreglass Antenna with N Jack Connector 960 MHz, GSM
- Huber+Suhner K7023231 Puck Antenna with N Jack Connector 470 MHz, Cellular
- Huber+Suhner K702061 Dome Antenna with N Jack Connector 960 MHz, Cellular
