Huber+Suhner 1399.17.0222 Rectangular Antenna with N Jack Connector, 617 MHz, 7125 MHz, Cellular

N

Subtotal (1 unit)*

PHP71,851.66

(exc. VAT)

PHP80,473.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP71,851.66

*price indicative

RS Stock No.:
889-347
Mfr. Part No.:
1399.17.0222
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Antenna

RF Protocols

Cellular

Bandwidth

790MHz

Minimum Frequency

617MHz

Connector Type

N Jack

Internal/External

External

Gain

7.5dBi

Antenna Physical Form

Rectangular

Antenna Mount Type

Roof

Lead Length

200mm

Series

SENCITY

Directivity

Vertical

Maximum Frequency

7125MHz

Antenna Internal Construction

Antenna PCB

Connector Gender

Female

Lead Included

Yes

Standards/Approvals

EN 45545-2

Number of Bands

7

COO (Country of Origin):
PL
The Huber+Suhner SENCITY Rail MIMO Antenna is a robust railway rooftop antenna designed for versatile 2G to 5G cellular and Wi-Fi 6E band connectivity.

Rugged design meets EN 50155 Railway Standard for reliability

Fire retardant according to EN 45545-2 for enhanced safety

High gain values up to 7.5 dBi for improved signal strength

Wide operating temperature range of -55 °C to 85 °C for diverse environments

IP67 and IP69 ratings ensure excellent protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy