TE Connectivity L001255-01 Dome Multi-Band Antenna with N-Female Connector, 617 MHz, 7125 MHz, Cellular
- RS Stock No.:
- 857-909
- Mfr. Part No.:
- L001255-01
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 48 units)*
PHP211,723.92
(exc. VAT)
PHP237,130.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 48 + | PHP4,410.915 | PHP211,723.92 |
*price indicative
- RS Stock No.:
- 857-909
- Mfr. Part No.:
- L001255-01
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Cellular | |
| Product Type | Multi-Band Antenna | |
| Connector Type | N-Female | |
| Minimum Frequency | 617MHz | |
| Internal/External | External | |
| Antenna Mount Type | Screw | |
| Gain | 7.5dB | |
| Antenna Physical Form | Dome | |
| Series | L0012 | |
| Maximum Frequency | 7125MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Lead Included | No | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Cellular | ||
Product Type Multi-Band Antenna | ||
Connector Type N-Female | ||
Minimum Frequency 617MHz | ||
Internal/External External | ||
Antenna Mount Type Screw | ||
Gain 7.5dB | ||
Antenna Physical Form Dome | ||
Series L0012 | ||
Maximum Frequency 7125MHz | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Lead Included No | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- MY
The TE Connectivity antenna designed for superior performance across a wide frequency range, optimising signal strength and ensuring reliability for various Advanced communication systems.
Frequency bands from 698 MHz to 7125 MHz enable extensive connectivity options
Peak gain of up to 7.5 dBi enhances overall signal performance
Vertical polarisation improves radiation patterns for diverse environments
IP67 ingress protection safeguards against harsh weather conditions
Related links
- TE Connectivity L001270-01 Dome Multi-Band Antenna with N-type Connector Connector 6000 MHz, Cellular
- Huber+Suhner 1399.99.0130 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- Huber+Suhner 1399.17.0222 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- Huber+Suhner 1399.99.0152 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- TE Connectivity 1-2108921-4 FPC Antenna with MHF4L Connector 7125 MHz Cat-M GNSS, WiFi
- TE Connectivity 1-2108921-3 FPC Antenna with MHF4L Connector 7125 MHz Cat-M GNSS, WiFi
- TE Connectivity 1-2108921-2 FPC Antenna with MHF Connector 7125 MHz Cat-M GNSS, WiFi
- TE Connectivity 2108921-9 FPC Antenna with MHF Connector 7125 MHz Cat-M GNSS, WiFi
